Renkforce RF-4995176 USB cable black PVC flexible 2m USB-A to USB-C

MPN
RF-4995176
Brand
Renkforce
EAN-13
4064161200521
Order Code
17-4521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,101 in stock

Renkforce RF-4995176 is a USB cable assembly featuring a black PVC coating and a flexible design. This cable provides a length of 2 metres and is equipped with a USB-A to USB-C connector configuration, supporting USB 3.2 1st Gen (formerly known as USB 3.0 and USB 3.1 1st Gen) for high-speed data transmission. Its highly flexible construction makes it suitable for environments requiring frequent cable manoeuvres, such as laboratory setups and data transfer applications between devices like laptops, desktop computers, and compatible USB-C-enabled peripherals. The robust PVC material offers durability and protection, ensuring reliable performance in both consumer electronics and professional settings. Its compliance with USB standards facilitates seamless connectivity and optimal transfer rates across a range of devices.
Cable Length 2.00m
Connector 1 USB A
Connector 2 USB C male
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 30+30+23
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
Product Type USB cable
Shielding Braid shielding
Transfer Rate (max.) 5 GBit/s

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot