Renkforce RF-4995172 USB cable Black PVC USB-A to USB-C 1m highly flexible

MPN
RF-4995172
Brand
Renkforce
EAN-13
4064161200507
Order Code
17-4519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 843 in stock

Renkforce RF-4995172 is a USB cable assembly featuring a USB-A plug and a USB-C plug, encased in a black PVC coating. This cable supports USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) for efficient data transfer rates, making it a suitable choice for connecting peripherals to computers, chargers, and hubs that require a high-speed interface. With a length of 1 metre, the cable is designed to be highly flexible, accommodating dynamic movements and reducing strain during use. Its robust PVC construction ensures durability while maintaining a lightweight profile, ideal for both stationary and portable engineering environments. Common applications include interfacing between legacy devices and modern equipment, facilitating power delivery, and ensuring data integrity in various industrial and consumer electronics contexts.
Cable Length 1.00m
Connector 1 USB A
Connector 2 USB C male
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 30+30+23
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
Product Type USB cable
Shielding Braid shielding
Transfer Rate (max.) 5 GBit/s

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot