Renkforce RF-5719752 USB cable USB 3.0 USB-A plug to socket 0.50m Black

MPN
RF-5719752
Brand
Renkforce
EAN-13
4064161257075
Order Code
17-4766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 426 in stock

Renkforce RF-5719752 is a high-performance USB cable assembly designed to facilitate data transfer and connectivity for a variety of electronic devices. This USB 3.0 cable features a USB-A plug to USB-A socket configuration, measuring 0.50 metres in length, and is presented in a sleek black finish. Its durable construction ensures reliable performance with a high data transfer rate of up to 5 Gbps, making it ideal for applications requiring fast and efficient data communication, such as connecting peripherals or external storage devices to computers and other compatible equipment. The compact design and backward compatibility with USB 2.0 and 1.1 standards enhance its versatility for engineers seeking a practical and adaptable solution in professional and industrial environments.
Cable Length 0.50m
Connector 1 USB A
Connector 2 USB A
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 28
Cable Design Round
Cable Type USB 3.0
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 5 GBit/s

Reviews

Be the first to submit a review

Trustpilot