Renkforce RF-5231962 USB 3.2 Gen1 Cable USB-C to USB-A 5m Black OTG Function

MPN
RF-5231962
Brand
Renkforce
EAN-13
4064161225302
Order Code
17-4699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Renkforce RF-5231962 is a high-quality USB 3.2 Gen1 cable designed to provide reliable connectivity between devices with USB-C and USB-A interfaces. This cable assembly features a USB-C plug and a USB-A socket, extending over a length of 5 metres with a black finish, suitable for applications requiring extended reach without compromising on signal integrity. Additionally, the cable supports OTG (On-The-Go) functionality, facilitating direct communication between USB devices without the need for a host computer, making it particularly useful in mobile and portable setups. Engineers will find this cable advantageous in prototyping environments, facilitating data transfer and testing between peripheral devices with varying USB interfaces, or in settings where a stable power and data connection over longer distances is critical, aided by the integrated battery and signal amplifier combo.
Cable Length 5.00m
Connector 1 USB 3.2 C
Connector 2 USB-A female
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 28+28+24
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Product Type USB cable
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Transfer Rate (max.) 5 GBit/s

Reviews

Be the first to submit a review

Trustpilot