Renkforce RF-4995178 USB cable USB-A to USB-C Black PVC 3m flexible

MPN
RF-4995178
Brand
Renkforce
EAN-13
4064161200538
Order Code
17-4522
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 392 in stock

Renkforce RF-4995178 is a USB cable designed to connect USB-A to USB-C devices, featuring a length of 3 metres and a black PVC coating for enhanced durability and flexibility. This cable supports USB 3.2 1st Gen (also known as USB 3.0/USB 3.1 1st Gen), allowing high-speed data transfer and charging applications. With a USB-A plug on one end and a USB-C plug on the other, it is suitable for connecting a range of devices such as smartphones, external storage drives, and various computer peripherals. The high flexibility of the cable makes it ideal for use in environments where movement is required, such as in automotive or robotics systems, while its robust construction ensures reliable performance in both personal and professional settings.
Cable Length 3.00m
Connector 1 USB A
Connector 2 USB C male
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 30+30+23
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
Product Type USB cable
Shielding Braid shielding
Transfer Rate (max.) 5 GBit/s

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot