Renkforce RF-3415030 USB cable Black 0.25 m USB 3.2 Gen 1 USB-C screwable

MPN
RF-3415030
Brand
Renkforce
EAN-13
4053199551309
Order Code
17-3805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 578 in stock

Renkforce RF-3415030 is a black USB cable assembly with a length of 0.25 metres, designed to meet the USB 3.2 Gen 1 specifications, offering high-speed data transfer rates. The cable features a screwable USB-C plug on one end and a USB-C socket on the other, enhancing secure and stable connections that are ideal for environments where constant movement or vibrations could otherwise disrupt connectivity. Its highly flexible design makes it well-suited for applications in both industrial and computing settings, providing reliable data communication between compatible devices such as computers, peripherals, or other electronic systems requiring a robust and stable link. This cable is especially beneficial for engineers and technicians needing a compact, secure, and efficient interconnect solution.
Cable Length 0.25m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 30
Cable Design Flat
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding none
Transfer Rate (max.) 10 GBit/s
Type A USB-C® plug
Type B USB-C® socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot