Renkforce RF-5720414 USB cable USB 3.2 Gen 1 USB-C plug/socket 1.00 m Black

MPN
RF-5720414
Brand
Renkforce
EAN-13
4064161255583
Order Code
17-4779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 191 in stock

Renkforce RF-5720414 is a USB cable assembly that features USB 3.2 Gen 1 technology and is equipped with a USB-C plug on one end and a USB-C socket on the other. Measuring 1.00 metre in length, the cable is finished in black, offering robust data transfer capabilities, supporting speeds up to 5 Gbps. The design is well-suited for applications requiring efficient connectivity between modern USB-C devices, such as laptops, external drives, and smartphones, facilitating high-speed data transfer and reliable power delivery. This cable conforms to USB 3.2 Gen 1 standards, making it an ideal choice for engineers seeking dependable and efficient options for integrating new technology into existing systems or developing new devices that utilise USB-C interfaces.
Cable Length 1.00m
Connector 1 USB 3.2 C
Connector 2 USB C female
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 32
Cable Design Round
Cable Type USB 3.2 1st Gen
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 5 GBit/s

Reviews

Be the first to submit a review

Trustpilot