Renkforce RF-4995170 USB cable USB-A to USB-C Black 0.50m PVC flexible

MPN
RF-4995170
Brand
Renkforce
EAN-13
4064161200491
Order Code
17-4518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 883 in stock

Renkforce RF-4995170 offers a USB cable assembly designed for reliable data transfer and charging solutions. This high-quality cable features a USB-A plug to USB-C® plug configuration, compliant with USB 3.2 1st Gen standards, ensuring high-speed connectivity up to 5 Gbps. Its 0.50-metre length and sleek black design incorporate a flexible PVC coating, providing durability alongside ease of use in confined spaces. This product is ideal for engineers who require robust data connections or charging between compatible devices such as laptops, smartphones, and tablets. The highly flexible construction allows for efficient cable management and routing in technical installations where space may be constrained.
Cable Length 0.50m
Connector 1 USB A
Connector 2 USB C male
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 30+30+23
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
Product Type USB cable
Shielding Braid shielding
Transfer Rate (max.) 5 GBit/s

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot