Renkforce RF-5720388 USB cable recess-mount black 1.00 m screwable

MPN
RF-5720388
Brand
Renkforce
EAN-13
4064161257198
Order Code
17-4772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 873 in stock

Renkforce RF-5720388 is a high-quality USB cable assembly designed for reliable recess-mounted applications. This 1.00-metre cable features a USB 3.0 Type A plug and a corresponding USB Type A socket, encased in a durable black exterior to ensure robust performance and longevity. Engineered with screwable connectors, it is ideal for secure mounting in panel installations where a firm connection is vital. Such attributes make it particularly suitable for use in industrial control systems, data transfer terminals, and any environment requiring stable, long-lasting USB connections.
Cable Length 1.00m
Connector 1 USB 3.1 A male
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 28
Cable Design Round
Cable Type USB 3.0
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Product Type USB cable
Shielding Braid shielding
Signal flow Unidirectional (A→B)
Transfer Rate (max.) 5 GBit/s

Reviews

Be the first to submit a review

Trustpilot