Renkforce RF-4995174 USB cable USB 3.2 Gen1 A to C 1.50m Black PVC flexible

Order Code:

17-4520

Brand: Renkforce MPN: RF-4995174 EAN-13: 4064161200514
Qty Unit Price (Ex VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
156 in stock, despatched in 4 working days

Renkforce RF-4995174 is a robust USB cable assembly designed for reliable data transfer and connectivity, featuring USB 3.2 Gen1 technology. This cable is engineered with a USB-A plug on one end and a USB-C plug on the other, spanning a length of 1.50 metres, making it ideal for a variety of applications such as connecting external storage devices, smartphones, or peripherals to computers and other compatible devices. The black PVC coating ensures both durability and flexibility, allowing for ease of use in constrained spaces or where frequent bending is required. With its compliance to USB 3.2 Gen1 standards, the cable supports high-speed data transfer rates, which is crucial for professionals in fields such as data management, digital media, and IT infrastructure. The high-quality construction of this Renkforce cable enhances its performance in demanding environments, ensuring secure and efficient transmission of data.
Cable Length 1.50m
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 30+30+23
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
Product Type USB cable
Shielding Braid shielding
Transfer Rate (max.) 5 GBit/s

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot