Renata 700759 Button Cell Holder 1x CR2032 Horizontal Robust Heat-Resistant |
10-4074
|
|
Despatched within 4 working days - 342 in stock
|
5+ £0.990
| 5+ |
£0.990 |
| 10+ |
£0.924 |
| 50+ |
£0.869 |
Price per unit Ex VAT
|
CR 2032 |
PCB |
(L x W x H) 24 x 23 x 6 mm |
Black |
6mm |
24mm |
Heat resistant, glass fibre reinforced plastic |
Vertical mounting |
|
VBH2032 |
10.15mm |
23mm |
Button cell holder |
1 |
Renata 701105 Button Cell Holder 1xCR1225 Robust Heat-resistant 20x12x8mm |
10-4075
|
|
Despatched within 4 working days - 391 in stock
|
10+ £0.840
Price per unit Ex VAT
|
CR 1225 |
PCB |
(L x W x H) 20.3 x 12.7 x 8 mm |
White |
8mm |
20.3mm |
Heat resistant, glass fibre reinforced plastic |
Solder pins |
|
HU1225 |
19mm |
12.7mm |
Button cell holder |
1 |
Renata 701106 Button Cell Holder CR2032 Horizontal Light Heat-Resistant |
10-4076
|
|
Despatched within 4 working days - 334 in stock
|
5+ £1.37
Price per unit Ex VAT
|
CR 2032 |
PCB |
(L x W x H) 28.5 x 20 x 8.7 mm |
White |
8.7mm |
28.5mm |
Heat resistant, glass fibre reinforced plastic |
Solder pins |
|
HU2032 |
27.2mm |
20mm |
Button cell holder |
1 |
Renata 701112 Button Cell Holder 1x CR2450N/CR2477N Heat-Resistant Plastic |
10-4077
|
|
Despatched within 4 working days - 573 in stock
|
2+ £3.70
| 2+ |
£3.70 |
| 10+ |
£3.42 |
| 50+ |
£3.24 |
Price per unit Ex VAT
|
CR2450N und CR2477N |
PCB |
(L x W x H) 30 x 29.5 x 8.4 mm |
White |
8.4mm |
30mm |
Heat resistand, glass fibre reinforced. plastic |
Horizontal mounting |
|
NL5077 |
25.4mm |
29.5mm |
Button cell holder |
1 |
Renata 701114 Button Cell Holder 1x CR1220 SMD Rugged Heat-Resistant |
10-4078
|
|
Despatched within 4 working days - 396 in stock
|
5+ £1.13
Price per unit Ex VAT
|
CR 1220 |
SMT |
(L x W x H) 23.7 x 12.7 x 4.8 mm |
White |
4.8mm |
23.7mm |
Chemical resistant plastic |
|
SMT |
|
21.1mm |
12.7mm |
Button cell holder |
1 |
Renata 701115 Button Cell Holder 1x CR1225 SMD 23.7x12.7x4.8mm Robust |
10-4079
|
|
Despatched within 4 working days - 426 in stock
|
10+ £0.975
Price per unit Ex VAT
|
CR 1225 |
SMT |
(L x W x H) 23.7 x 12.7 x 4.8 mm |
White |
4.8mm |
23.7mm |
Heat resistant, glass fibre reinforce plastic |
SMTU1225 |
|
SMD |
15.8mm |
12.7mm |
Button cell holder |
1 |
Renata 701116 Button Cell Holder 1x CR2032 SMD Robust Heat-Resistant |
10-4080
|
|
Despatched within 4 working days - 1,093 in stock
|
5+ £0.848
Price per unit Ex VAT
|
CR 2032 |
SMT |
(L x W x H) 32 x 20 x 5.4 mm |
White |
5.4mm |
32mm |
Heat resistant, glass fibre reinforce plastic |
SMTU2032 |
|
SMD |
29.4mm |
20mm |
Button cell holder |
1 |
Renata 701118 Button Cell Holder CR2450N SMD 36.4x24.5x7.5mm Robust Plastic |
10-4081
|
|
Despatched within 4 working days - 76 in stock
|
5+ £1.15
Price per unit Ex VAT
|
CR 2450N |
SMT |
(L x W x H) 36.4 x 24.5 x 7.5 mm |
White |
7.5mm |
36.4mm |
Heat resistant, glass fibre reinforced plastic |
SMTU2450N |
|
SMD |
33.8mm |
24.5mm |
Button cell holder |
1 |
Renata 701133 Button Cell Holder 1x SR44 LR44 Horizontal 19.9x12x7.4mm |
10-4082
|
|
Despatched within 4 working days - 234 in stock
|
3+ £2.02
Price per unit Ex VAT
|
LR44/357 batt. |
Solder tag |
(L x W x H) 19.9 x 12 x 7.4 mm |
White |
7.4mm |
19.9mm |
Heat res., glass fibre reinf. plastic |
Solder pins |
|
HU357-1 |
18.65mm |
12mm |
Button cell holder |
1 |
Renata 703301 Button Cell Holder 1x CR2032 Horizontal SMD Rugged Design |
10-4083
|
|
|
5+ £0.895
Price per unit Ex VAT
|
CR 2032 |
SMT |
(L x W x H) 32 x 16 x 5.4 mm |
White |
5.4mm |
32mm |
Chemical resistant plastic |
|
SMT |
|
29.4mm |
16mm |
Button cell holder |
1 |