Renata 701114 Button Cell Holder 1x CR1220 SMD Rugged Heat-Resistant

MPN
701114
Brand
Renata
EAN-13
2050001862808
Order Code
10-4078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 396 in stock

Renata manufactures the 701114, a surface-mounted button cell holder designed specifically for 1x CR 1220 batteries. This compact holder, measuring 23.7 x 12.7 x 4.8 mm, is ideal for secure battery retention in electronic devices. It is commonly used in battery-powered applications such as wearable technology and small electronic gadgets.
Type Button cell holder
Battery Size CR 1220
Number of Cells 1
Mount SMT
Dim (L x W x H) 23.7 x 12.7 x 4.8 mm
Factory colour White
Height 4.8mm
Length 23.7mm
Material (details) Chemical resistant plastic
Misc Attribute SMT
Pin spacing 21.1mm
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot