Renata 701115 Button Cell Holder 1x CR1225 SMD 23.7x12.7x4.8mm Robust

MPN
701115
Brand
Renata
EAN-13
2050000478307
Order Code
10-4079
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.975
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 426 in stock

The Renata 701115 button cell holder is a surface-mount device designed for holding a single CR 1225 battery, measuring 23.7 x 12.7 x 4.8 mm. This holder, known as the SMTU1225-LF, is ideal for applications requiring compact and secure battery placement, such as in battery accessories and power management systems. It is commonly used in consumer electronics to ensure reliable battery connections.
Type Button cell holder
Battery Size CR 1225
Number of Cells 1
Mount SMT
Dim (L x W x H) 23.7 x 12.7 x 4.8 mm
Factory colour White
Height 4.8mm
Length 23.7mm
Material (details) Heat resistant, glass fibre reinforce plastic
Misc Attribute 1 SMTU1225
Misc Attribute 2 SMD
Pin spacing 15.8mm
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot