Renata 701116 Button Cell Holder 1x CR2032 SMD Robust Heat-Resistant

MPN
701116
Brand
Renata
EAN-13
2050000440182
Order Code
10-4080
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.848
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,093 in stock

Renata manufactures the 701116 button cell holder for 1x CR 2032 batteries with an SMD design measuring 32 x 20 x 5.4 mm. This holder, identified by the model SMTU2032-LF, is ideal for horizontal mounting and offers secure battery contacts. It is commonly used in electronic devices that require compact and reliable power solutions, such as remote controls and small electronic gadgets.
Type Button cell holder
Battery Size CR 2032
Number of Cells 1
Mount SMT
Dim (L x W x H) 32 x 20 x 5.4 mm
Factory colour White
Height 5.4mm
Length 32mm
Material (details) Heat resistant, glass fibre reinforce plastic
Misc Attribute 1 SMTU2032
Misc Attribute 2 SMD
Pin spacing 29.4mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot