Renata 701112 Button Cell Holder 1x CR2450N/CR2477N Heat-Resistant Plastic

MPN
701112
Brand
Renata
EAN-13
2050000620942
Order Code
10-4077
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.70
10+ £3.42
50+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 573 in stock

The Renata 701112 button cell holder is designed for 1x CR 2450N or CR 2477N batteries, featuring a horizontal, through-hole design. With dimensions of 30 x 29.5 x 8.4 mm, it serves as a reliable accessory for securing button cells in electronic devices. Typical applications include use in battery-operated gadgets requiring stable power connections.
Type Button cell holder
Battery Size CR2450N und CR2477N
Number of Cells 1
Mount PCB
Dim (L x W x H) 30 x 29.5 x 8.4 mm
Factory colour White
Height 8.4mm
Length 30mm
Material (details) Heat resistand, glass fibre reinforced. plastic
Misc Attribute 1 Horizontal mounting
Misc Attribute 2 NL5077
Pin spacing 25.4mm
Width 29.5mm

Reviews

Be the first to submit a review

Trustpilot