Renata 701133 Button Cell Holder 1x SR44 LR44 Horizontal 19.9x12x7.4mm

MPN
701133
Brand
Renata
EAN-13
2050000702860
Order Code
10-4082
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 234 in stock

Renata's 701133 button cell holder is designed for a single SR44 or LR44 battery and features a horizontal layout with through-hole mounting. It measures 19.9 x 12 x 7.4 mm and includes solder pins for secure attachment, making it ideal for battery-powered devices. This versatile holder is perfect for use in various electronics requiring reliable battery contacts.
Type Button cell holder
Battery Size LR44/357 batt.
Mount Solder tag
Dim (L x W x H) 19.9 x 12 x 7.4 mm
Factory colour White
Height 7.4mm
Length 19.9mm
Material (details) Heat res., glass fibre reinf. plastic
Misc Attribute 1 Solder pins
Misc Attribute 2 HU357-1
Number of Cells 1
Pin spacing 18.65mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot