Christmas Opening Hours and Delivery Dates here

Renata 703301 Button Cell Holder 1x CR2032 Horizontal SMD Rugged Design

Order Code:

10-4083

Brand: Renata MPN: 703301 EAN-13: 2050001862785
Qty Unit Price (Ex VAT)
5+ £0.895
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 available to back orderBack-order availability date - 09/01/2026

The Renata 703301 is a surface mounted button cell holder designed for 1x CR 2032 batteries, measuring 32 x 16 x 5.4 mm. This SMD component is ideal for use in various battery and rechargeable accessories, providing secure battery contacts. Common applications include electronics requiring compact and reliable battery solutions.
Type Button cell holder
Battery Size CR 2032
Number of Cells 1
Dim (L x W x H) 32 x 16 x 5.4 mm
Factory colour White
Height 5.4mm
Length 32mm
Material (details) Chemical resistant plastic
Misc Attribute SMT
Pin spacing 29.4mm
Width 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot