Renata 701118 Button Cell Holder CR2450N SMD 36.4x24.5x7.5mm Robust Plastic

MPN
701118
Brand
Renata
EAN-13
2050000652912
Order Code
10-4081
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Renata 701118 is an SMD button cell holder designed for a single CR 2450N battery, with dimensions of 36.4 x 24.5 x 7.5 mm. It offers secure horizontal mounting, making it ideal for electronics requiring compact, reliable power sources. Typical applications include various battery accessories and button cell mounting solutions in electronic devices.
Type Button cell holder
Battery Size CR 2450N
Mount SMT
Dim (L x W x H) 36.4 x 24.5 x 7.5 mm
Factory colour White
Height 7.5mm
Length 36.4mm
Material (details) Heat resistant, glass fibre reinforced plastic
Misc Attribute 1 SMTU2450N
Misc Attribute 2 SMD
Number of Cells 1
Pin spacing 33.8mm
Width 24.5mm

Reviews

Be the first to submit a review

Trustpilot