Renata 701106 Button Cell Holder CR2032 Horizontal Light Heat-Resistant

MPN
701106
Brand
Renata
EAN-13
2050000478314
Order Code
10-4076
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 334 in stock

Renata's Button cell holder HU2032-LF is designed for a single CR 2032 battery, featuring a through-hole design and solder pins for secure mounting. Its dimensions of 28.5 x 20 x 8.7 mm offer a compact size for various electronic projects. Typical applications include electronic devices that require efficient power solutions, such as watches, calculators, and small gadgets.
Type Button cell holder
Battery Size CR 2032
Number of Cells 1
Mount PCB
Dim (L x W x H) 28.5 x 20 x 8.7 mm
Factory colour White
Height 8.7mm
Length 28.5mm
Material (details) Heat resistant, glass fibre reinforced plastic
Misc Attribute 1 Solder pins
Misc Attribute 2 HU2032
Pin spacing 27.2mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot