Renata 700759 Button Cell Holder 1x CR2032 Horizontal Robust Heat-Resistant

MPN
700759
Brand
Renata
EAN-13
2050000436109
Order Code
10-4074
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.990
10+ £0.924
50+ £0.869
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 342 in stock

Renata's button cell holder model 700759 is designed for a CR 2032 battery with horizontal through-hole mounting. Dimensions are 24 x 23 x 6 mm, making it compact for a variety of electronic applications. Common applications include use in battery-powered devices like calculators, remote controls, and electronic key fobs.
Type Button cell holder
Battery Size CR 2032
Number of Cells 1
Mount PCB
Dim (L x W x H) 24 x 23 x 6 mm
Factory colour Black
Height 6mm
Length 24mm
Material (details) Heat resistant, glass fibre reinforced plastic
Misc Attribute 1 Vertical mounting
Misc Attribute 2 VBH2032
Pin spacing 10.15mm
Width 23mm

Reviews

Be the first to submit a review

Trustpilot