Renata 701105 Button Cell Holder 1xCR1225 Robust Heat-resistant 20x12x8mm

MPN
701105
Brand
Renata
EAN-13
2050000741678
Order Code
10-4075
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.840
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 391 in stock

The Renata 701105 button cell holder is designed for a single CR 1225 battery, featuring a horizontal through-hole mount with dimensions of 20.3 x 12.7 x 8 mm. This product, known by the identifier HU1225-LF, is commonly used in applications involving button cell mounting and battery accessories, such as small electronics needing reliable power sources. Essential features include its sturdy construction and solder pins, ensuring secure battery contacts.
Type Button cell holder
Battery Size CR 1225
Number of Cells 1
Mount PCB
Dim (L x W x H) 20.3 x 12.7 x 8 mm
Factory colour White
Height 8mm
Length 20.3mm
Material (details) Heat resistant, glass fibre reinforced plastic
Misc Attribute 1 Solder pins
Misc Attribute 2 HU1225
Pin spacing 19mm
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot