Rean RRE8F-Z-010-0 AV RJ45 Feedthrough IP65 Airtight Socket Black 100 pcs |
06-3913
|
|
Despatched within 4 working days - 2 in stock
|
1+ £765.97
Price per unit Ex VAT
|
Socket/Socket |
|
Feed Through |
|
Socket, built-in |
Unshielded |
|
8P8C |
|
|
|
RJ45 |
RJ45 Socket |
|
|
Black |
|
+80°C |
|
-30°C |
Rean RRE8F-Z-010-1 RJ45 Feed Through Socket IP65 Airtight Black 1pc |
06-3914
|
|
Despatched within 4 working days - 89 in stock
|
1+ £7.10
Price per unit Ex VAT
|
Socket |
|
Feed Through |
|
Socket, built-in |
Unshielded |
|
8P8C |
|
|
|
RJ45 |
RJ45 Socket |
|
|
Black |
|
+80°C |
|
-30°C |
Rean RRE8F-Z-011-0 RJ45 Feed Through 90° Up IP65 Black 100 pcs Airtight |
06-3915
|
|
Despatched within 4 working days - 2 in stock
|
1+ £748.22
Price per unit Ex VAT
|
Socket |
|
Feed Through |
|
Socket, built-in |
Unshielded |
|
8P8C |
|
|
|
RJ45 |
RJ45 Socket |
|
|
Black |
|
+80°C |
|
-30°C |
Rean RRE8F-Z-011-1 RJ45 Feed Through 90° Up Black Airtight IP65 Socket |
06-3916
|
|
Despatched within 4 working days - 151 in stock
|
1+ £6.75
Price per unit Ex VAT
|
Socket |
|
Feed Through |
|
Socket, built-in |
Unshielded |
|
8P8C |
|
|
|
RJ45 |
RJ45 Socket |
|
|
Black |
|
+80°C |
|
-30°C |
Rean RRE8F-Z-012-0 AV RJ45 Feed-Through Socket IP65 Airtight Black 100 pcs |
06-3917
|
|
|
1+ £452.76
Price per unit Ex VAT
|
Socket |
|
Feed Through |
|
Socket, built-in |
Unshielded |
|
8P8C |
|
|
|
RJ45 |
RJ45 Socket |
|
|
Black |
|
+80°C |
|
-30°C |
Rean RRE8F-Z-012-1 AV RJ45 Feed-Through Socket IP65 Airtight Black |
06-3918
|
|
Despatched within 4 working days - 17 in stock
|
1+ £5.29
Price per unit Ex VAT
|
Socket |
|
Feed Through |
|
Socket, built-in |
Unshielded |
|
8P8C |
|
|
|
RJ45 |
RJ45 Socket |
|
|
Black |
|
+80°C |
|
-30°C |
Rean RRX5F-Z-000-1 XLR Connector Socket Built-In 5 Pins 1pcs |
06-3931
|
|
Despatched within 4 working days - 42 in stock
|
2+ £3.45
Price per unit Ex VAT
|
|
5 |
|
|
Socket |
|
|
|
Contact coating: Tin |
Brass |
|
|
Socket, built-in |
IP65 |
1000 |
|
7.5A |
|
50V |
|
Rean RRX5F-Z-001-1 XLR Connector Socket 5 Pins 1pc |
06-3932
|
|
|
2+ £3.66
Price per unit Ex VAT
|
|
5 |
|
Right Angle |
Socket |
|
Panel |
|
Contact coating: Tin |
Brass |
|
|
Socket, built-in |
IP65 |
1000 |
|
7.5A |
|
50V |
|
Rean RRX5F-Z-002-1 XLR Connector Socket Built-In 5 Pins 1pc |
06-3933
|
|
Despatched within 4 working days - 104 in stock
|
1+ £4.24
Price per unit Ex VAT
|
|
5 |
|
Right Angle |
Socket |
|
Panel |
|
Contact coating: AU |
Brass |
|
|
Socket, built-in |
IP65 |
1000 |
|
7.5A |
|
50V |
|
Rean RRX5F-Z-012-0 XLR Connector 5-Pin Socket IP65 100 Pack Black. |
06-3934
|
|
|
1+ £380.11
Price per unit Ex VAT
|
|
5 |
|
Right Angle |
Socket |
|
Panel |
|
Metal |
|
Black |
|
Socket, built-in |
IP65 |
|
|
7.5A |
|
50V |
|
Rean RRX5F-Z-012-1 XLR Socket 5-Pin IP65 D-Shaped Metal Flange Black |
06-3935
|
|
|
1+ £4.72
Price per unit Ex VAT
|
|
5 |
|
Right Angle |
Socket |
|
Panel |
|
Metal |
|
Black |
|
Socket, built-in |
IP65 |
|
|
7.5A |
|
50V |
|