Rean RRE8F-Z-012-1 AV RJ45 Feed-Through Socket IP65 Airtight Black

MPN
RRE8F-Z-012-1
Brand
Rean
EAN-13
7613187020926
Order Code
06-3918
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Rean AV manufactures the RRE8F-Z-012-1, a robust RJ45 feed-through socket designed for IP65 airtight protection. This RJ45 connector is suited for Ethernet networks, capable of supporting Cat 5, Cat 6, and Cat 7 connections. It is typically used in environments requiring high durability, such as outdoor and industrial applications.
Type RJ45 Socket
Gender Socket
Mounting Type Feed Through
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, built-in
Factory colour Black
Maximum Temperature +80°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot