Rean RRX5F-Z-002-1 XLR Connector Socket Built-In 5 Pins 1pc

MPN
RRX5F-Z-002-1
Brand
Rean
EAN-13
7613187017308
Order Code
06-3933
Country of Origin
China
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £4.29 £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Rean AV RRX5F-Z-002-1 XLR connector socket is equipped with five pins and is designed for built-in applications. This connector is ideal for professional audio and video equipment, ensuring reliable signal transmission. With its robust build, it is suitable for studio and live performance settings.
Connector Type Socket
No. of Contacts 5
Orientation Right Angle
Mounting Style Panel
Connector Body Material Contact coating: AU
Contact Material Brass
IP Rating IP65
Mating cycles 1000
Nominal Current 7.5A
Nominal Voltage 50V
Number of pins 5
Temperature Range -20 °C to +70 °C.°C
Termination Solder bucket
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot