Rean RRE8F-Z-010-1 RJ45 Feed Through Socket IP65 Airtight Black 1pc

MPN
RRE8F-Z-010-1
Brand
Rean
EAN-13
7613187020902
Order Code
06-3914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Rean AV RRE8F-Z-010-1 is an RJ45 feed-through socket designed for airtight IP65 protection, ideal for ensuring secure network connections. This black RJ45 connector is compatible with Cat 5, Cat 6, and Cat 7 cables. Typical applications include outdoor networking setups where robust weather resistance is required.
Type RJ45 Socket
Gender Socket
Mounting Type Feed Through
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, built-in
Factory colour Black
Maximum Temperature +80°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot