Rean RRE8F-Z-012-0 AV RJ45 Feed-Through Socket IP65 Airtight Black 100 pcs

Order Code:

06-3917

Brand: Rean MPN: RRE8F-Z-012-0 EAN-13: 2050010272100

Discontinued


Rean AV manufactures the RRE8F-Z-012-0, an RJ45 feed-through socket featuring a horn type design with IP65 airtight protection. This RJ45 receptacle is suitable for use with Cat 5, Cat 6, and Cat 7 network cables, providing reliable Ethernet connectivity. Typically deployed in environments requiring secure, high-performance connections, it is ideal for audio-visual and networking installations.
Type RJ connector
Gender Socket
Connector standard RJ45
Connector Type Socket, built-in
Factory colour Black
Max. temperature +80°C
Min. temperature -30°C

You may also like


Trustpilot