Rean RRE8F-Z-010-0 AV RJ45 Feedthrough IP65 Airtight Socket Black 100 pcs

MPN
RRE8F-Z-010-0
Brand
Rean
EAN-13
2050010272087
Order Code
06-3913
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £765.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rean AV RRE8F-Z-010-0 is an RJ45 feed-through socket designed for airtight IP65 protection. This black network connector is suitable for Cat 5, Cat 6, and Cat 7 applications. It is ideal for environments requiring robust Ethernet connections, offering reliable performance in various technical installations.
Type RJ45 Socket
Gender Socket/Socket
Mounting Type Feed Through
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, built-in
Factory colour Black
Maximum Temperature +80°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot