Rean RRX5F-Z-012-0 XLR Connector 5-Pin Socket IP65 100 Pack Black.

Order Code:

06-3934

Brand: Rean MPN: RRX5F-Z-012-0 EAN-13: 2050010272148

Discontinued


The Rean AV RRX5F-Z-012-0 is a black, built-in XLR connector socket with 5 pins, ideal for professional audio equipment. This durable connector comes in packs of 100, offering reliability and streamlined installations. Typically used in audio and broadcast applications, it provides a secure connection for microphones and sound systems.
Connector Type Socket
No. of Contacts 5
Orientation Right Angle
Mounting Style Panel
Colour Black
Connector Body Material Metal
IP Rating IP65
Nominal Current 7.5A
Nominal Voltage 50V
Temperature Range -30 °C to 80°C
Type Socket, built-in

Trustpilot