Rean RRE8F-Z-011-0 RJ45 Feed Through 90° Up IP65 Black 100 pcs Airtight

MPN
RRE8F-Z-011-0
Brand
Rean
EAN-13
2050010272094
Order Code
06-3915
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £748.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rean AV RRE8F-Z-011-0 is an RJ45 feed-through socket, designed for airtight IP65 protection with a 90° upward orientation. It is suitable for use in various networking applications, accommodating CAT 5, CAT 6, and CAT 7 connections. This black socket is ideal for creating secure and reliable Ethernet connections in both professional and industrial settings, sold in bulk quantities of 100 pieces.
Type RJ45 Socket
Gender Socket
Mounting Type Feed Through
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, built-in
Factory colour Black
Maximum Temperature +80°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot