Christmas Opening Hours and Delivery Dates here

Rean RRX5F-Z-012-1 XLR Socket 5-Pin IP65 D-Shaped Metal Flange Black

Order Code:

06-3935

Brand: Rean MPN: RRX5F-Z-012-1 EAN-13: 7613187020964

Discontinued


The Rean AV RRX5F-Z-012-1 XLR connector features a built-in socket with five pins and comes in black. Rean AV is a trusted manufacturer known for high-quality audio connectors. The RRX5F-Z-012-1 is ideal for professional audio equipment and stage setups.
Colour Black
IP Rating IP65
Nominal Current 7.5A
Nominal Voltage 50V
Number of Contacts 5
Temperature Range -30 °C to 80°C
Type Socket, built-in

You may also like


Trustpilot