Rean RRX5F-Z-000-1 XLR Connector Socket Built-In 5 Pins 1pcs

Image Representative of Range

Rean RRX5F-Z-000-1 XLR Connector Socket Built-In 5 Pins 1pcs

MPN
RRX5F-Z-000-1
Brand
Rean
EAN-13
7613187017322
Order Code
06-3931
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Rean AV RRX5F-Z-000-1 XLR connector is a durable socket featuring five pins. Manufactured by Rean AV, it is typically used in professional audio and lighting equipment. Its robust design ensures reliable performance in demanding applications.
Connector Type Socket
No. of Contacts 5
Connector Body Material Contact coating: Tin
Contact Material Brass
IP Rating IP65
Mating cycles 1000
Nominal Current 7.5A
Nominal Voltage 50V
Number of pins 5
Temperature Range -20 °C to +70 °C.°C
Termination Solder bucket
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot