Rean RRX5F-Z-001-1 XLR Connector Socket 5 Pins 1pc

MPN
RRX5F-Z-001-1
Brand
Rean
EAN-13
7613187017315
Order Code
06-3932
Country of Origin
China

Discontinued


The Rean AV RRX5F-Z-001-1 XLR connector is a built-in socket featuring 5 pins, ideal for audio applications. Manufactured by Rean AV, it is known for its reliability and durability. This XLR connector is typically used in professional audio equipment for secure and high-quality signal transmission.
Connector Type Socket
No. of Contacts 5
Orientation Right Angle
Mounting Style Panel
Connector Body Material Contact coating: Tin
Contact Material Brass
IP Rating IP65
Mating cycles 1000
Nominal Current 7.5A
Nominal Voltage 50V
Number of pins 5
Temperature Range -20 °C to +70 °C.°C
Termination Solder bucket
Type Socket, built-in

Trustpilot