Rean RRE8F-Z-011-1 RJ45 Feed Through 90° Up Black Airtight IP65 Socket

MPN
RRE8F-Z-011-1
Brand
Rean
EAN-13
7613187020919
Order Code
06-3916
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

The Rean AV RRE8F-Z-011-1 is a RJ45 feed-through socket, designed for secure network connections. It provides IP65 airtight protection with a 90° upward orientation, suitable for Cat 5, Cat 6, and Cat 7 connectors. Typically used in environments requiring reliable and weather-resistant Ethernet connections, it is ideal for industrial and outdoor applications.
Type RJ45 Socket
Gender Socket
Mounting Type Feed Through
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, built-in
Factory colour Black
Maximum Temperature +80°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot