Rean NYS352 RCA Connector Plug Straight 2 Pins Silver 1 Pc |
12-8295
|
|
Despatched within 4 working days - 24 in stock
|
5+ £1.28
Price per unit Ex VAT
|
Plug |
Cable Mount |
Silver |
Straight |
24 |
Soldering |
7.2mm |
Plug, straight |
Nickel plated |
>1000 |
-25 - +70°C |
|
RCA connector |
2 |
Rean NYS352BG RCA Connector Plug Straight 2 Pins Black 1 pc |
12-8296
|
|
Despatched within 4 working days - 98 in stock
|
3+ £1.13
Price per unit Ex VAT
|
Plug |
Cable Mount |
Black |
Straight |
24 |
Soldering |
7.2mm |
Plug, straight |
Gold plated |
>1000 |
-25 - +70°C |
|
RCA connector |
2 |
Rean NYS367-2 RCA Connector Socket Vertical 2 Pins Red 1 pc |
12-8298
|
|
Despatched within 4 working days - 55 in stock
|
3+ £2.04
Price per unit Ex VAT
|
Socket |
Panel |
Red |
|
|
Soldering |
|
Socket, vertical vertical |
Gold plated |
|
|
|
RCA connector |
2 |
Rean NYS367-4 AV RCA Connector Socket 2 Pins Vertical Yellow |
12-8299
|
|
Despatched within 4 working days - 155 in stock
|
3+ £1.87
Price per unit Ex VAT
|
Socket |
Panel |
Yellow |
|
|
Soldering |
|
Socket, vertical vertical |
Gold plated |
|
|
|
RCA connector |
2 |
Rean NYS367-6-CON Vertical RCA Connector Socket 2 Pins Blue 1 pc |
12-8301
|
|
Despatched within 4 working days - 12 in stock
|
3+ £1.65
Price per unit Ex VAT
|
Socket |
Panel |
Blue |
|
|
Soldering |
|
Socket, vertical vertical |
Gold plated |
|
|
|
RCA connector |
2 |
Rean NYS372-P RCA Connector Socket Straight 2 Pins Silver 1 Pc |
12-8303
|
|
Despatched within 4 working days - 102 in stock
|
5+ £1.92
Price per unit Ex VAT
|
Socket |
Cable Mount |
Silver |
Straight |
26 |
|
≤ 6mm |
Socket, straight |
Nickel plated |
5000 |
-20 - +70°C |
|
RCA connector |
2 |
Rean NYS372-P-BG RCA Connector Socket Straight 2 Pins Black 1 pc |
12-8304
|
|
Despatched within 4 working days - 166 in stock
|
3+ £1.68
Price per unit Ex VAT
|
Socket |
Cable Mount |
Black |
Straight |
26 |
|
≤ 6mm |
Socket, straight |
Gold plated |
5000 |
-20 - +70°C |
|
RCA connector |
2 |
Rean NYS373-4 AV RCA Plug Straight 2-Pin Black/Yellow High-End Class |
12-8307
|
|
Despatched within 4 working days - 72 in stock
|
2+ £3.15
Price per unit Ex VAT
|
Plug |
Cable Mount |
Black |
Straight |
24 |
|
3.5mm |
Plug, straight |
ZnAl4Cu1 |
>5000 |
-20 - +70°C |
3.0 - 6.1mm |
RCA connector |
2 |
Rean NYS373-5 RCA Connector Plug 2 Pins Black/Green, Metal Case, High-End |
12-8308
|
|
Despatched within 4 working days - 107 in stock
|
2+ £2.29
Price per unit Ex VAT
|
Plug |
Cable Mount |
Black |
Straight |
24 |
|
3.5mm |
Plug, straight |
ZnAl4Cu1 |
>1000 |
-20 - +70°C |
3.0 - 6.1mm |
RCA connector |
2 |
Rean NYS373-6 AV RCA Plug Straight 2 Pins Black/Blue 1 Pc Metal Case |
12-8309
|
|
Despatched within 4 working days - 112 in stock
|
2+ £1.64
Price per unit Ex VAT
|
Plug |
Cable Mount |
Black |
Straight |
24 |
|
3.5mm |
Plug, straight |
ZnAl4Cu1 |
>1000 |
-20 - +70°C |
3.0 - 6.1mm |
RCA connector |
2 |