Rean NYS367-6-CON Vertical RCA Connector Socket 2 Pins Blue 1 pc

MPN
NYS367-6-CON
Brand
Rean
EAN-13
2050001773722
Order Code
12-8301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Rean AV NYS367-6-CON is a blue RCA connector socket with a vertical orientation and two pins. Manufactured by Neutrik, it is ideal for audio-visual applications requiring reliable RCA connections. This connector is commonly used in sound equipment and home theatre systems.
Type RCA connector
Plug/Socket Socket
Mounting Style Panel
Colour Blue
Connection Soldering
Connector Type Socket, vertical vertical
Material Gold plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot