Rean NYS373-5 RCA Connector Plug 2 Pins Black/Green, Metal Case, High-End

MPN
NYS373-5
Brand
Rean
EAN-13
2050001564634
Order Code
12-8308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The Rean AV NYS373-5 RCA connector plug, manufactured by Neutrik, is a straight, black and green plug with 2 pins. It is typically used for audio and video connections between different electronic devices. The RCA connector is ideal for ensuring high-quality signal transmission in audio and video setups.
Type RCA connector
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Black
AWG 24
Cable Diameter 3.5mm
Connector Type Plug, straight
Material ZnAl4Cu1
Mating cycles >1000
Number of pins 2
Socket diameter 3.0 - 6.1mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot