Rean NYS373-6 AV RCA Plug Straight 2 Pins Black/Blue 1 Pc Metal Case

MPN
NYS373-6
Brand
Rean
EAN-13
2050001564641
Order Code
12-8309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

The Rean AV NYS373-6 RCA connector plug is a straight, two-pin black plug designed for audio and video connections. Manufactured by Neutrik, it is suitable for professional audio equipment and home theatre systems. This connector ensures reliable signal transmission and is often used to connect AV components like DVD players, amplifiers, and televisions.
Type RCA connector
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Black
AWG 24
Cable Diameter 3.5mm
Connector Type Plug, straight
Material ZnAl4Cu1
Mating cycles >1000
Number of pins 2
Socket diameter 3.0 - 6.1mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot