Rean NYS372-P-BG RCA Connector Socket Straight 2 Pins Black 1 pc

MPN
NYS372-P-BG
Brand
Rean
EAN-13
2050000457562
Order Code
12-8304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

The Rean AV NYS372-P-BG is a black, straight RCA connector socket with two pins, made by Neutrik. It is typically used in audio and video applications for reliable connectivity. This connector is a single unit, known for its durability and secure phono-latch bush design.
Type RCA connector
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Black
AWG 26
Cable Diameter ≤ 6mm
Connector Type Socket, straight
Material Gold plated
Mating cycles 5000
Number of pins 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot