Rean NYS352BG RCA Connector Plug Straight 2 Pins Black 1 pc

MPN
NYS352BG
Brand
Rean
EAN-13
2050001564627
Order Code
12-8296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Rean AV NYS352BG is a straight RCA connector plug featuring two pins and comes in black. Manufactured by Neutrik, this RCA plug is ideal for audio and video equipment connections. Typically used in home entertainment systems, it provides reliable connectivity and ease of installation.
Type RCA connector
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Black
AWG 24
Cable Diameter 7.2mm
Connection Soldering
Connector Type Plug, straight
Material Gold plated
Mating cycles >1000
Number of pins 2
Temperature Range -25 - +70°C

Reviews

Be the first to submit a review

Trustpilot