Rean NYS367-4 AV RCA Connector Socket 2 Pins Vertical Yellow

MPN
NYS367-4
Brand
Rean
EAN-13
2050000235115
Order Code
12-8299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

The Rean AV NYS367-4 RCA connector socket by Neutrik is a yellow, vertical-mounted socket with two pins. It is designed for audio and video applications requiring reliable phono connections. This component is ideal for use in audio-visual equipment and electronic devices.
Type RCA connector
Plug/Socket Socket
Mounting Style Panel
Colour Yellow
Connection Soldering
Connector Type Socket, vertical vertical
Material Gold plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot