Rean NYS372-P RCA Connector Socket Straight 2 Pins Silver 1 Pc

MPN
NYS372-P
Brand
Rean
EAN-13
2050000457579
Order Code
12-8303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The Rean AV NYS372-P is an RCA connector socket produced by Neutrik. It features a straight, silver design with two pins, ideal for audio and video connections. Typical applications include use in phono connectors for coupling audio devices.
Type RCA connector
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Silver
AWG 26
Cable Diameter ≤ 6mm
Connector Type Socket, straight
Material Nickel plated
Mating cycles 5000
Number of pins 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot