Rean NYS352 RCA Connector Plug Straight 2 Pins Silver 1 Pc

MPN
NYS352
Brand
Rean
EAN-13
2050001564610
Order Code
12-8295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Rean AV manufactures the NYS352 RCA connector plug, which features a straight design and two pins. This silver RCA connector is ideal for audio and video applications, providing reliable connectivity. Typical uses include home theatre systems and audio equipment setups.
Type RCA connector
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Silver
AWG 24
Cable Diameter 7.2mm
Connection Soldering
Connector Type Plug, straight
Material Nickel plated
Mating cycles >1000
Number of pins 2
Temperature Range -25 - +70°C

Reviews

Be the first to submit a review

Trustpilot