Rean NYS373-4 AV RCA Plug Straight 2-Pin Black/Yellow High-End Class

MPN
NYS373-4
Brand
Rean
EAN-13
2050000854521
Order Code
12-8307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Rean AV NYS373-4 is an RCA connector plug with two pins and features a straight design in black and yellow. Manufactured by Neutrik, it is ideal for audio-visual equipment connections. Common applications include connecting audio devices such as stereo systems and DVD players.
Type RCA connector
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Black
AWG 24
Cable Diameter 3.5mm
Connector Type Plug, straight
Material ZnAl4Cu1
Mating cycles >5000
Number of pins 2
Socket diameter 3.0 - 6.1mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot