Rean NYS367-2 RCA Connector Socket Vertical 2 Pins Red 1 pc

MPN
NYS367-2
Brand
Rean
EAN-13
2050000235108
Order Code
12-8298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 168 in stock

Rean AV manufactures the NYS367-2 RCA connector socket with a vertical design and two pins. It features a red colour for easy identification and centre fastening for secure attachment. This audio and video connector is typically used in consumer electronics and audio-visual equipment.
Type RCA connector
Plug/Socket Socket
Mounting Style Panel
Colour Red
Connection Soldering
Connector Type Socket, vertical vertical
Material Gold plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot