RealPower 243968 PB-15000C Power Bank, 15000mAh, Dual USB, Green |
10-3997
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £22.89
Price per unit Ex VAT
|
15000mAh |
Green |
340g |
3 |
|
|
(L x W x H) 22.25 x 146 x 75 mm |
75mm |
22.25mm |
3A |
5 V |
|
|
483 mm (19") |
Li-ion |
146mm |
Power bank |
No |
RealPower 282237 PB-20000 Power Bank 20000mAh, 100W USB-C, QC 3.0, Silver |
10-3998
|
|
Back order - 6 availableBack-order availability date - 10/11/2026
|
1+ £96.05
Price per unit Ex VAT
|
20000mAh |
Silver |
0.71 |
|
5A |
|
|
|
|
3A |
5 V |
|
|
483 mm (19") |
LiPo |
|
Power bank |
No |
RealPower 306949 PB-20k Power Bank 20000mAh PD USB-C/Lightning Black |
10-4002
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £26.62
Price per unit Ex VAT
|
20000mAh |
Black |
430g |
|
|
Power Delivery |
(L x W x H) 28 x 140 x 68 mm |
68mm |
28mm |
9V |
|
Status display |
|
|
Lithium |
140mm |
Power bank |
No |
RealPower 323369 PB-20000PD+ Power bank 20000mAh Rapid Charge Black |
10-4004
|
|
|
1+ £36.16
Price per unit Ex VAT
|
20000mAh |
Black |
362g |
2 |
1.5A |
|
(L x W x H) 121 x 71 x 27 mm |
27mm |
121mm |
3A |
5 V |
|
USB |
483 mm (19") |
LiPo |
71mm |
Power bank |
No |
RealPower 323370 PB-10000PD+ Power Bank 10000mAh Green USB Rapid Charge |
10-4005
|
|
Back order - 22 availableBack-order availability date - 10/11/2026
|
1+ £31.31
Price per unit Ex VAT
|
10000mAh |
Green |
194g |
2 |
|
|
(L x W x H) 24 x 86 x 63 mm |
63mm |
24mm |
3A |
5 V |
|
USB |
483 mm (19") |
Lithium |
86mm |
Power bank |
No |
RealPower 323373 PB-20000PD+ Power bank 20000mAh USB-C PD Green Compact |
10-4006
|
|
Back order - 15 availableBack-order availability date - 10/11/2026
|
1+ £32.35
Price per unit Ex VAT
|
20000mAh |
Green |
362g |
2 |
|
|
(L x W x H) 27 x 121 x 71 mm |
71mm |
27mm |
3A |
5 V |
|
USB |
483 mm (19") |
Lithium |
121mm |
Power bank |
No |
RealPower 333643 PB-15000C Power Bank 15000mAh USB USB-C® Navy |
10-4008
|
|
Back order - 3 availableBack-order availability date - 10/11/2026
|
1+ £26.90
Price per unit Ex VAT
|
15000mAh |
Navy |
358g |
3 |
2100mA |
|
(L x W x H) 146 x 75 x 22 mm |
22mm |
146mm |
3A |
USB-C® |
|
|
483 mm (19") |
Li-ion |
75mm |
Power bank |
No |
RealPower 390656 PB-20000 Power Bank 20000mAh Li-ion USB/USB-C® Orange |
10-4010
|
|
Back order - 21 availableBack-order availability date - 10/11/2026
|
1+ £43.13
Price per unit Ex VAT
|
20000mAh |
Orange |
420g |
3 |
3000mA |
|
(L x W x H) 212 x 71 x 27 mm |
27mm |
212mm |
3A |
|
|
|
|
Li-ion |
71mm |
Power bank |
No |
RealPower 390659 PB-10000 Power Bank 10000mAh Li-ion USB USB-C Yellow |
10-4011
|
|
Back order - 14 availableBack-order availability date - 10/11/2026
|
1+ £36.16
Price per unit Ex VAT
|
10000mAh |
Yellow |
250g |
3 |
|
|
(L x W x H) 86 x 63 x 24 mm |
24mm |
86mm |
3A |
|
|
|
|
Li-ion |
63mm |
Power bank |
No |
RealPower 390660 PB-10000 Power Bank 10000mAh Li-ion USB/USB-C Orange |
10-4012
|
|
Back order - 2 availableBack-order availability date - 10/11/2026
|
1+ £36.16
Price per unit Ex VAT
|
10000mAh |
Orange |
250g |
3 |
|
|
(L x W x H) 86 x 63 x 24 mm |
24mm |
86mm |
3A |
|
|
|
|
Li-ion |
63mm |
Power bank |
No |