RealPower 390659 PB-10000 Power Bank 10000mAh Li-ion USB USB-C Yellow

MPN
390659
Brand
RealPower
EAN-13
4040895009203
Order Code
10-4011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £36.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 05/10/2026

The RealPower PB-10000 Power Pack is a portable power supply with a 10000 mAh capacity, featuring USB and USB-C connectivity in a vibrant yellow design. Manufactured by RealPower, it functions as an emergency power supply for various devices, including smartphones, gaming consoles like Nintendo and PSP, and GPS systems. This backup power supply is ideal for on-the-go charging needs, ensuring mobile power for multiple devices.
Type Power bank
Capacity 10000mAh
Colour Yellow
Weight 250g
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 86 x 63 x 24 mm
Height 24mm
Length 86mm
Maximum Output Current 3A
Technology Li-ion
Width 63mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot