RealPower 333643 PB-15000C Power Bank 15000mAh USB USB-C® Navy

MPN
333643
Brand
RealPower
EAN-13
4040895008213
Order Code
10-4008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £31.65 £26.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 05/10/2026

RealPower's PB-15000C is a portable power bank with a 15000 mAh Li-ion battery, featuring both USB and USB-C ports for versatile charging. Ideal for emergencies and travel, it functions as a backup power supply for various devices like smartphones, iPods, and gaming consoles. This compact external battery ensures reliable battery buffering for mobile phones, GPS devices, and more.
Type Power bank
Capacity 15000mAh
Colour Navy
Weight 358g
Charging current (max.) 2100mA
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 146 x 75 x 22 mm
Height 22mm
Length 146mm
Maximum Output Current 3A
Operating Voltage USB-C®
Rack size 483 mm (19")
Technology Li-ion
Width 75mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot