RealPower 243968 PB-15000C Power Bank, 15000mAh, Dual USB, Green

MPN
243968
Brand
RealPower
EAN-13
4040895004314
Order Code
10-3997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £26.93 £22.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The RealPower PB-15000C Power Bank is a portable 15000 mAh Li-ion charger in green, ideal for emergency power supply scenarios. This versatile device serves as a backup power supply for various gadgets, including mobile phones, iPods, MP3 players, GPS devices, and even gaming consoles like Nintendo and PSP. Designed for users needing reliable mobile power, it functions as an effective USB and OTG charger.
Type Power bank
Capacity 15000mAh
Colour Green
Weight 340g
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 22.25 x 146 x 75 mm
Height 75mm
Length 22.25mm
Maximum Output Current 3A
Operating Voltage 5 V
Rack size 483 mm (19")
Technology Li-ion
Width 146mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot