RealPower 282237 PB-20000 Power Bank 20000mAh, 100W USB-C, QC 3.0, Silver

MPN
282237
Brand
RealPower
EAN-13
4040895005700
Order Code
10-3998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £113.00 £96.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 05/10/2026

RealPower manufactures the PB-20000 power bank, a portable external battery with a capacity of 20,000 mAh. This silver device serves as an emergency power supply and backup power solution for mobile phones, GPS devices, and gaming consoles like Nintendo and PSP. It functions effectively as a USB charger, OTG charger, and provides mobile energy for various electronic gadgets.
Type Power bank
Capacity 20000mAh
Colour Silver
Weight 0.71
Charging current (max.) 5A
Maximum Output Current 3A
Operating Voltage 5 V
Rack size 483 mm (19")
Technology LiPo
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot