RealPower 306949 PB-20k Power Bank 20000mAh PD USB-C/Lightning Black

MPN
306949
Brand
RealPower
EAN-13
4040895007001
Order Code
10-4002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £31.32 £26.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The RealPower PB-20k Power Bank is a portable external battery with a 20000 mAh capacity and Power Delivery, featuring a black status display for convenient power level monitoring. Manufactured by RealPower, it serves as an emergency and backup power supply, suitable for charging mobile phones, iPods, MP3 players, and various mobile devices including GPS, PDAs, Nintendo consoles, and PSPs. This versatile power bank acts as a USB charger and OTG charger, providing mobile and portable
Type Power bank
Capacity 20000mAh
Colour Black
Weight 430g
Charging Method Power Delivery
Dimensions (W x D x H) (L x W x H) 28 x 140 x 68 mm
Height 68mm
Length 28mm
Maximum Output Current 9V
Powerbank Features Status display
Technology Lithium
Width 140mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot